GCB75DHBS

Heilind Number:SULGCB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHBS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHBS

Detailed Description

Introducing the GCB75DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The 1.27mm pitch and hairpin contact type allow for precise and stable connections. Operating at a voltage of 300 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With 150 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Whether in aerospace, telecommunications, or industrial applications, the GCB75DHBS is the perfect choice for reliable and high-speed data transmission.