GCB75DHBT

Heilind Number:SULGCB75DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHBT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHBT

Detailed Description

Introducing the GCB75DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The 1.27mm pitch and hairpin contact type allow for efficient signal transmission, while the right-angle orientation and 150 positions offer versatility in design. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300VAC and termination plating of matte tin, this connector meets stringent industry standards. The GCB75DHBT is perfect for aerospace, military, and industrial applications where reliability is paramount.