GCB75DHFD

Heilind Number:SULGCB75DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHFD

Detailed Description

Introducing the GCB75DHFD, a high-performance 2-row female board-to-board PCB connector ideal for demanding applications. With a pitch of 1.27mm (.05in), it offers precise connectivity in compact spaces. The contacts, made of durable phosphor bronze with gold plating, ensure reliable signal transmission, while the hairpin contact type guarantees secure mating. Rated for 300VAC and 1A, this connector is suitable for power and data transmission. Its clearance hole mounting and surface mount termination method allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it ensures performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. With matte tin termination plating, this connector offers enhanced durability. Trust the GCB75DHFD for seamless and efficient board-to-board connections in critical systems.