GCB75DHHD

Heilind Number:SULGCB75DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHHD

Detailed Description

Introducing the GCB75DHHD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows for seamless connectivity, this connector is engineered for optimal signal transmission. The use of PA9T and phosphor bronze materials, along with gold contact plating, ensures superior conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it's suitable for a wide range of applications. The hairpin contact type and straight orientation offer easy and secure mating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method of thru-hole with matte tin plating guarantees robust solder connections. With 150 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether used in commercial electronics or industrial systems, the GCB75DHHD is the perfect choice for high-reliability interconnect solutions.