GCB75DHHN

Heilind Number:SULGCB75DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHHN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHHN

Detailed Description

Introducing the GCB75DHHN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The Hairpin contact type and straight orientation facilitate easy mating, while the 2-row design with 150 positions allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's termination method via Thru Hole and Matte Tin plating further enhance its durability. Ideal for use in aerospace, defense, and industrial systems, the GCB75DHHN guarantees high reliability in critical electronic connections.