GCB75DHHR

Heilind Number:SULGCB75DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHHR

Detailed Description

GCB75DHHR offers a reliable connection solution for high-performance electronic devices. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a metal board lock mount type, it guarantees secure attachment to the PCB. The hairpin contact type with a 1.27mm pitch and 150 positions allows for efficient signal transmission. Operating at a voltage of 300 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic systems. Keep your components connected with the high-quality GCB75DHHR.