GCB75DHHT

Heilind Number:SULGCB75DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHHT

Detailed Description

The GCB75DHHT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows and 150 positions, it ensures efficient connectivity in complex electronic systems. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type offers durability. Operating at a voltage of 300 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for applications that require high reliability, such as aerospace and defense, the GCB75DHHT is a top choice for engineers seeking quality connectors.