GCB75DHLD

Heilind Number:SULGCB75DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHLD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHLD

Detailed Description

The GCB75DHLD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is ideal for sensitive electronic devices. The female connector has two rows with a pitch of 1.27mm, accommodating 150 positions. Its hairpin contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on PCBs. Whether in telecommunications, aerospace, or medical equipment, the GCB75DHLD ensures high reliability and performance.