GCB75DHLN

Heilind Number:SULGCB75DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHLN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHLN

Detailed Description

Introducing the GCB75DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring a 1A current rating and a voltage resistance of 300VAC, it guarantees reliable power transmission. The connector's Hairpin contact type, straight orientation, and 2-row, 150-position layout offer versatile connectivity options. With a pitch of 1.27mm (.05in) and thru-hole termination method, it allows for easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of only .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained designs. With matte tin termination plating and RoHS compliance, it meets industry standards for environmental sustainability. Trust the GCB75DHLN for efficient and dependable board-to-board connections in your electronic systems.