GCB75DHLR

Heilind Number:SULGCB75DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHLR

Detailed Description

Designed for high-reliability applications, the GCB75DHLR connector offers top-tier performance in PCB connectivity. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures durability in demanding environments. The female connector boasts 2 rows with a total of 150 positions, ideal for intricate circuitry. Its metal board lock mounting type guarantees secure attachment, while the thru-hole termination method simplifies installation. Gold-plated contacts provide excellent conductivity, rated for up to 1A and 300VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for critical systems. Its hairpin contact type and straight orientation further enhance signal integrity. Measuring just .61 inches in height and 9.4mm in width, it offers space-efficient connectivity without compromising performance. Whether used in aerospace, defense, or industrial applications, the GCB75DHLR ensures reliable data transmission and power delivery.