GCB75DHLT

Heilind Number:SULGCB75DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHLT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHLT

Detailed Description

The GCB75DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it can handle power-intensive tasks with ease. The female connector has two rows and a threaded mount type for secure installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 1.27mm, it offers precise connectivity for up to 150 positions. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Overall, the GCB75DHLT is a reliable and high-quality solution for your PCB connectivity needs.