GCB75DHND

Heilind Number:SULGCB75DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHND
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHND

Detailed Description

Introducing the GCB75DHND, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gendered female interface with two rows for seamless connectivity, this connector boasts a clearance hole mount type and through-hole termination method for easy installation. Engineered with PA9T and Phosphor Bronze materials, it ensures robust contact and signal transmission. The gold-plated hairpin contacts offer optimal conductivity, while the matte tin termination plating enhances durability. With a pitch of 1.27mm, it accommodates 150 positions, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications in demanding environments. Compact yet sturdy, with dimensions of 15.49mm in height and 9.4mm in width, it provides a space-efficient solution without compromising on performance. Trust in the GCB75DHND for seamless and secure board-to-board connections in your electronic designs.