GCB75DHNN

Heilind Number:SULGCB75DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHNN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHNN

Detailed Description

Introducing the GCB75DHNN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender of female and featuring two rows for efficient organization, this connector offers a secure termination method through its Thru Hole design. The contacts, made of durable Phosphor Bronze and plated with gold, ensure reliable signal transmission with a current rating of 1 A and a voltage capacity of 300 VAC. Its hairpin contact type and straight orientation, combined with 150 positions and a pitch of 1.27 mm, allow for precise and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse applications. Measuring at .61 inches in height and 9.4 mm in width, with a tail length of 3.18 mm, it offers easy installation on PCBs. Certified for quality, this connector, categorized under hi-rel, guarantees exceptional performance in demanding environments. Upgrade your electronic systems with the GCB75DHNN for unparalleled connectivity and reliability.