| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB75DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 150 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB75DHRD |
GCB75DHRD
| Heilind Number: | SULGCB75DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB75DHRD |
| ECAD Model: |
Specifications
Detailed Description
The GCB75DHRD is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of hairpin contacts, totaling 150 positions, allowing for efficient signal transmission. Its clearance hole mount type and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The GCB75DHRD is ideal for use in aerospace, military, and industrial applications where rugged performance is essential.

