GCB75DHRN

Heilind Number:SULGCB75DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHRN

Detailed Description

Introducing the GCB75DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design and two rows of hairpin contacts, it offers 150 positions on a 1.27mm pitch, perfect for high-density PCB layouts. The card extender termination method and matte tin plating guarantee easy installation and long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 300VAC, this connector is ideal for aerospace, defense, and industrial systems. Trust the GCB75DHRN for seamless and secure board-to-board connections in your critical electronic designs.