GCB75DHRT

Heilind Number:SULGCB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHRT

Detailed Description

Introducing the GCB75DHRT, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector features two rows of contacts made from durable PA9T and phosphor bronze, ensuring reliable conductivity. With a pitch of 1.27mm and a contact termination method of card extender, it offers seamless integration on PCBs. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation make for easy and secure connectivity, with 150 positions available for versatile board-to-board connections. Measuring just 15.49mm in height and 9.4mm in width, the GCB75DHRT is compact yet rugged, ideal for use in harsh environments. Whether in aerospace, automotive, or industrial settings, this connector delivers high reliability and performance. Upgrade your PCB connections with the GCB75DHRT and experience seamless connectivity like never before.