GCB75DYFR

Heilind Number:SULGCB75DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYFR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DYFR

Detailed Description

Introducing the GCB75DYFR, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. Boasting a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission capabilities. Its two rows of cantilever contacts, plated with gold for enhanced conductivity, provide secure mating with precision. The surface mount termination method and metal board lock mount type guarantee easy and stable installation. With 150 positions and a pitch of 1.27mm, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial use. Trust the GCB75DYFR for efficient and durable board-to-board connections.