GCB75DYFT

Heilind Number:SULGCB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DYFT

Detailed Description

Introducing our GCB75DYFT, a high-performance female connector designed for seamless board-to-board or card edge connections. With a rugged construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability even in demanding environments. Its threaded mounting and surface mount termination method offer secure and easy installation. Featuring two rows with a total of 150 cantilever contact positions, each with a pitch of 1.27mm (.05in), it guarantees precise and reliable connections. With a maximum amperage of 1A and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. Its matte tin termination plating further enhances its reliability. Whether for industrial, commercial, or consumer electronics, the GCB75DYFT is the perfect choice for high-quality and high-reliability connectivity solutions.