GCB75DYHR

Heilind Number:SULGCB75DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DYHR

Detailed Description

Introducing the GCB75DYHR, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 150 positions, this connector offers secure and efficient connectivity. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures superior conductivity and durability. The cantilever contact type and straight orientation further enhance its functionality. With a voltage rating of 300 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of thru hole with matte tin plating guarantees easy and secure installation. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the GCB75DYHR sets a new standard for performance in board-to-board connectivity.