GCB75DYHT

Heilind Number:SULGCB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DYHT

Detailed Description

Introducing the GCB75DYHT, a high-performance board-to-board PCB connector expertly designed for seamless connectivity in electronic systems. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. With a gender specification of Female and a straight orientation, it offers easy and secure integration into your PCB layout. The threaded mount type and thru-hole termination method guarantee robust attachment, while the cantilever contact type and 150 positions enable efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and width of .37 inches, along with a tail length of .125 inches, allows for space-saving installation. With Matte Tin termination plating ensuring long-term durability, the GCB75DYHT is the perfect choice for demanding environments requiring high reliability in connectivity.