GCB75DYRQ

Heilind Number:SULGCB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DYRQ

Detailed Description

Introducing the GCB75DYRQ, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector boasts 150 positions across 2 rows, ensuring ample room for intricate circuitry. Engineered for reliability, it features PA9T housing and Phosphor Bronze contacts with gold plating, guaranteeing optimal signal transmission even in demanding environments. The cantilever contact type and straddle orientation offer secure mating, while the card extender termination method facilitates easy installation. With a 1A current rating and 300VAC voltage capacity, this connector is suitable for a wide range of applications. Its robust construction, including matte tin termination plating, ensures durability and longevity, even in harsh operating conditions ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the GCB75DYRQ is compact yet powerful, making it an essential component for high-reliability electronic systems.