GCB75DYRT

Heilind Number:SULGCB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DYRT

Detailed Description

Introducing the SKU GCB75DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a current rating of 1A and a voltage of 300VAC, it offers robust power transmission capabilities. With two rows of contacts and a straddle orientation, it provides efficient signal routing. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior conductivity. Featuring a threaded mount type and card extender termination method, installation is secure and hassle-free. With 150 positions and a pitch of 1.27mm, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving integration onto your PCB. The matte tin termination plating adds durability and longevity to the connector, making it a reliable choice for your projects. Whether you're working on telecommunications, aerospace, or industrial equipment, the GCB75DYRT connector is the perfect solution for your connectivity needs. Elevate your designs with this high-quality, performance-driven connector.