GCB80DHAN

Heilind Number:SULGCB80DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHAN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHAN

Detailed Description

The GCB80DHAN is a high-performance Board To Board PCB Connector meticulously engineered for reliability in demanding environments. With a female gender and a dual-row design featuring 160 positions, this connector offers exceptional connectivity in electronics assembly. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal signal transmission efficiency. Its hairpin contact type and right-angle orientation facilitate easy and secure mating. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for various power and signal applications. The termination method, Thru Hole, guarantees robust solder connections. With a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in), precise PCB mounting is achievable. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in harsh industrial settings. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy solution for connectivity needs. The termination plating of Matte Tin further enhances its durability. This product, categorized under hi-rel, is a testament to superior quality and performance in the realm of PCB connectors, meeting the highest standards of engineering excellence.