GCB80DHAR

Heilind Number:SULGCB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGCB80DHAR

Detailed Description

Introducing SKU GCB80DHAR, a high-performance PA9T and phosphor bronze connector designed for demanding electronic applications. With a female gender, this connector features two rows and a secure metal board lock mount type for reliable connectivity. The termination method is through-hole, ensuring sturdy attachment. Constructed with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at 1 A and 300 VAC, this connector is suitable for power and signal transmission. Its 1.27 mm pitch and right-angle orientation accommodate precise PCB connections. With 160 positions and a tail length of 2.54 mm, it provides ample connectivity options. The matte tin termination plating enhances corrosion resistance, while its wide operating temperature range of -65 to 125 °C ensures performance in harsh environments. Measuring at .915 inches in height and 9.4 mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, this connector is a reliable solution for various electronic systems.