GCB80DHAS

Heilind Number:SULGCB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHAS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHAS

Detailed Description

Introducing the GCB80DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 1.27mm, this female connector features two rows, each accommodating 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at 300VAC and 1A, it meets the demands of various systems. The right-angle orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment. With a tail length of 2.54mm and a compact design, it fits seamlessly within circuit boards. Its matte tin termination plating enhances durability in harsh environments, with an operating temperature range of -65 to 125°C. Whether for industrial machinery, aerospace, or telecommunications, the GCB80DHAS is the ideal choice for high-reliability connections.