GCB80DHAT

Heilind Number:SULGCB80DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGCB80DHAT

Detailed Description

The GCB80DHAT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of applications. The hairpin contact type and threaded, thru-hole mount provide secure and stable connections. With two rows and 160 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a connector height of .915 inches and width of 9.4mm, makes it space-efficient in PCB layouts. The matte tin termination plating enhances solderability. Overall, the GCB80DHAT is a top choice for high-reliability interconnect solutions in critical systems.