GCB80DHBN

Heilind Number:SULGCB80DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHBN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHBN

Detailed Description

The GCB80DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, it meets the requirements of various electronic systems. The connector, with 160 positions arranged in two rows and a pitch of 1.27mm, offers efficient PCB connectivity. Its right-angle orientation and no-mounting design make it versatile for installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability. In summary, the GCB80DHBN is a top choice for engineers seeking high-quality and high-reliability connectors for their projects.