GCB80DHBR

Heilind Number:SULGCB80DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHBR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHBR

Detailed Description

Introducing the GCB80DHBR, a high-performance 2-row female connector designed for secure board-to-board connections in electronic devices. Crafted from durable PA9T and featuring precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 1A and a voltage of 300VAC. With a pitch of 1.27mm (.05in) and a hairpin contact type, it offers seamless connectivity in tight spaces. The right-angle orientation and metal board lock mount type make it ideal for compact and secure installations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it is suitable for various PCB applications. Trust in the GCB80DHBR for premium quality and lasting connectivity in your electronic designs.