GCB80DHBS

Heilind Number:SULGCB80DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGCB80DHBS

Detailed Description

The GCB80DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a current rating of 1 A and a voltage capacity of 300 VAC, it meets stringent power requirements. The female connector has two rows, each with 80 positions, allowing for multiple connections. Its side hole mount and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4 mm in width and 23.24 mm in height, this connector is ideal for space-constrained designs. Its matte tin termination plating ensures robust performance. Overall, the GCB80DHBS is a reliable solution for high-speed and high-density PCB connections.