GCB80DHFN

Heilind Number:SULGCB80DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHFN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHFN

Detailed Description

The GCB80DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 1.27mm and 160 positions, it offers high-density connectivity for intricate circuitry. Its surface mount termination method and straight orientation facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees excellent performance in harsh environments. With a voltage rating of 300VAC and amperage of 1A, it meets stringent industry standards for electrical safety. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term durability. Trust the GCB80DHFN for secure and efficient board-to-board connections in aerospace, telecommunications, and other high-reliability systems.