| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB80DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB80DHFR |
GCB80DHFR
| Heilind Number: | SULGCB80DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB80DHFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB80DHFR, a cutting-edge Board to Board PCB Connector designed for high-performance applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a compact design, it offers two rows of Hairpin contacts, totaling 160 positions with a 1.27mm pitch. The Surface Mount termination method and Matte Tin plating guarantee easy installation and durability, even in harsh environments ranging from -65 to 125°C. The connector's straight orientation and 2.54mm tail length provide versatility in mounting options. Perfect for demanding industrial and electronic systems, the GCB80DHFR sets a new standard for secure and efficient board-to-board connections.

