GCB80DHFT

Heilind Number:SULGCB80DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHFT

Detailed Description

The GCB80DHFT is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a hairpin contact type, offering secure mating with optimal signal integrity. Its surface mount termination method and threaded mount type make installation easy and secure, while the gold-plated contacts provide excellent conductivity. With a pitch of 1.27mm and 160 positions, it allows for high-density connections without sacrificing performance. Operating in temperatures ranging from -65 to 125 °C, this connector guarantees stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable, meeting the stringent requirements of modern electronic systems. The GCB80DHFT is the ideal choice for applications that demand high reliability and performance in board-to-board connections.