GCB80DHHD

Heilind Number:SULGCB80DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHHD

Detailed Description

Experience high-performance connectivity with our GCB80DHHD PA9T & Phosphor Bronze 160-Position Board To Board PCB Connector. Designed for reliability and efficiency, this connector features a female gender with two rows for seamless integration. Boasting a 1A amperage and 300VAC voltage, it ensures robust power transmission. The Thru Hole mount type with Clearance Hole design facilitates easy installation, while the Phosphor Bronze contacts with Gold plating guarantee optimal conductivity. With a pitch of 1.27mm (.05in) and Hairpin contact type, signal transmission is precise. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of .61in connector height and 9.4mm (.37in) connector width make it space-efficient. Trust in the quality of our GCB80DHHD connector for seamless PCB connections.