GCB80DHLR

Heilind Number:SULGCB80DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGCB80DHLR

Detailed Description

The GCB80DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered contact components made of Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the requirements of high-power systems. The connector's two rows of Hairpin contacts, each with 80 positions, offer efficient connectivity in a compact space, with a pitch of 1.27mm (.05 in) allowing for high-density PCB layouts. Its straight orientation and metal board lock mounting type provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, and with termination plating of Matte Tin, it guarantees performance even in harsh environments. Ideal for industrial, aerospace, and telecommunications applications, the GCB80DHLR is a top choice for reliable board-to-board connections.