GCB80DHRN

Heilind Number:SULGCB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DHRN

Detailed Description

The GCB80DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and 160 positions, offers a secure and efficient interface. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it allows for precise and stable connections. The hairpin contact type and straddle orientation further enhance its durability and stability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating and no mounting requirement make installation easy and efficient. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the GCB80DHRN ensures top-notch performance and reliability.