GCB80DYHN

Heilind Number:SULGCB80DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DYHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DYHN

Detailed Description

Introducing the GCB80DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 80 contacts each, this connector ensures secure and reliable connectivity. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The termination method of thru-hole soldering and a tail length of 3.18mm (.125 in) facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, and rated for 300VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of only 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust in the GCB80DYHN for high-reliability connections in your electronic designs.