GCB80DYRD

Heilind Number:SULGCB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DYRD

Detailed Description

Introducing the GCB80DYRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable electrical connections. With a low amperage rating of 1A and a 300VAC voltage capacity, it is suitable for various electronic systems. The female connector has two rows of 160 positions, allowing for secure and precise mating. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the GCB80DYRD for high-quality connectivity in your electronic devices.