GCB80DYRQ

Heilind Number:SULGCB80DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB80DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB80DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB80DYRQ

Detailed Description

Introducing the GCB80DYRQ, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. With a compact pitch of 1.27mm (.05 in) and two rows of 80 contacts each, this connector ensures efficient connectivity in tight spaces. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, it guarantees reliable signal transfer with minimal signal loss. The cantilever contact type and straddle mount orientation further enhance its stability and longevity in operation. Rated for a maximum voltage of 300VAC and amperage of 1A, this connector is suitable for a wide range of applications. Its matte tin termination plating and operating temperature range of -65 to 125°C make it ideal for use in demanding environments. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, the GCB80DYRQ is the perfect choice for your connectivity needs.