GCB85DHAD

Heilind Number:SULGCB85DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHAD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHAD

Detailed Description

The GCB85DHAD is a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board or card edge connections. With a low amperage rating of 1A and a voltage capacity of 300VAC, it offers safe and efficient power transmission. Featuring a female gender and two rows, this connector ensures secure mating in demanding environments. The clearance hole mount type and thru-hole termination method make installation easy and durable. Its contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a hairpin contact type, it provides precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with dimensions of 23.24mm (.915 in) in height and 9.4mm (.37 in) in width, allows for efficient PCB integration. The matte tin termination plating ensures long-term reliability. With 170 positions, it offers ample connectivity options. Whether in industrial, aerospace, or telecommunications settings, the GCB85DHAD guarantees high performance and durability, making it an essential component in your electronic systems.