| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB85DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 170 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 170 |
| SKU: | SULGCB85DHAR |
GCB85DHAR
| Heilind Number: | SULGCB85DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB85DHAR |
| ECAD Model: |
Specifications
Detailed Description
The GCB85DHAR is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and a pitch of 1.27mm (.05in), this connector offers a total of 170 gold-plated contact points made of durable phosphor bronze. With a voltage rating of 300VAC and an amperage of 1A, it ensures reliable power and signal transmission. Its right-angle orientation and metal board lock mount type provide secure and space-saving installation on PCBs. The hairpin contact type and matte tin termination plating further enhance its durability and conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial environments. Measuring at 23.24mm (.915in) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for demanding electronic systems.

