GCB85DHAS

Heilind Number:SULGCB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHAS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHAS

Detailed Description

Introducing the GCB85DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact pitch of 1.27mm (0.05in), this connector boasts 170 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a voltage of 300VAC. Featuring a female gender, right-angle orientation, and side-hole mounting, it offers versatility in PCB assembly. The contact type, hairpin design, guarantees secure mating with minimal signal loss. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. With a low-profile connector height of 23.24mm (0.915in) and a slim width of 9.4mm (0.37in), it saves space on the board while delivering exceptional performance. Trust the GCB85DHAS for your connectivity needs in demanding environments.