GCB85DHBD

Heilind Number:SULGCB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHBD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHBD

Detailed Description

Introducing the GCB85DHBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 170 positions, offering ample connectivity options. With a pitch of 1.27mm, it ensures precise and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a voltage rating of 300VAC and an amperage of 1A, this connector meets high electrical performance standards. Its compact design, measuring just 23.24mm in height and 9.4mm in width, makes it perfect for compact electronic devices. Trust the GCB85DHBD for your connectivity needs in aerospace, defense, and other hi-rel industries.