GCB85DHBN

Heilind Number:SULGCB85DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHBN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHBN

Detailed Description

The GCB85DHBN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures reliable power transmission. Featuring two rows of 170 female contacts made of PA9T and phosphor bronze with gold plating, this connector guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy and secure connections. With a pitch of 1.27 mm (.05 in) and a tail length of 4.32 mm (.17 in), it offers precise and stable mating. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring strong solder connections. Measuring 23.24 mm (.915 in) in height and 9.4 mm (.37 in) in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the GCB85DHBN connector delivers high reliability and performance.