GCB85DHBR

Heilind Number:SULGCB85DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHBR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHBR

Detailed Description

Introducing the GCB85DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its two rows of contacts, each plated with gold for optimal conductivity, provide a secure connection with a pitch of 1.27mm. Operating at a maximum voltage of 300VAC and an extended temperature range from -65 to 125°C, it ensures stable performance even in harsh environments. The female gender connector, featuring a right-angle orientation and metal board lock mount type, is easy to install on PCBs. With 170 positions and a tail length of 4.32mm, it offers ample connectivity options. Ideal for aerospace, industrial, and telecommunications applications, the GCB85DHBR is a top choice for high-reliability circuit connections.