GCB85DHBS

Heilind Number:SULGCB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHBS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHBS

Detailed Description

Introducing the GCB85DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The two rows of hairpin contacts, totaling 170 positions, allow for efficient connectivity. Its right-angle orientation and side hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With its compact size, measuring just .37 inches in width and .915 inches in height, it saves valuable board space. The termination method through hole, with matte tin plating, guarantees secure and durable connections. Ideal for use in aerospace, defense, and industrial applications, the GCB85DHBS is a dependable choice for your connectivity needs.