| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB85DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 170 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB85DHFD |
GCB85DHFD
| Heilind Number: | SULGCB85DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB85DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB85DHFD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with a low amperage of 1A and a voltage rating of 300VAC. With two rows and hairpin contact type, it offers 170 positions for versatile applications. The surface mount termination method and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Trust the GCB85DHFD for seamless board-to-board connections in your electronic designs.

