GCB85DHFT

Heilind Number:SULGCB85DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHFT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHFT

Detailed Description

The GCB85DHFT is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The threaded mount type and surface mount termination method offer secure attachment to the PCB. With two rows, hairpin contacts, and a pitch of 1.27mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 170 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet functional solution. The matte tin termination plating ensures durability and longevity. Overall, the GCB85DHFT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.