| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB85DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 170 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB85DHHN |
GCB85DHHN
| Heilind Number: | SULGCB85DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB85DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB85DHHN, a high-performance board-to-board PCB connector designed for precision. With a sleek profile and durable construction, this connector features two rows of female terminals made of PA9T and Phosphor Bronze, ensuring reliable conductivity. Operating at 1A and 300VAC, it offers high power handling capabilities. The gold-plated contacts and matte tin terminations guarantee excellent signal transmission and corrosion resistance. With a straight orientation and 170 positions, it allows for seamless interconnections on PCBs. Tailored for industrial environments, it has an extensive operating temperature range from -65 to 125°C. Whether for commercial or industrial applications, the GCB85DHHN is the perfect choice for secure and efficient board-to-board connections.

