| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB85DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 170 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB85DHHR |
GCB85DHHR
| Heilind Number: | SULGCB85DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB85DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB85DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 1 A and a voltage of 300 VAC. With two rows and 170 positions, it offers ample connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained setups. Trust the GCB85DHHR for efficient and dependable board-to-board connections in your electronic systems.

