GCB85DHHT

Heilind Number:SULGCB85DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHHT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHHT

Detailed Description

Introducing the GCB85DHHT, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connectivity. With a rugged threaded mount and reliable thru-hole termination method, this connector ensures secure and durable installation. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, suitable for demanding applications. The Hairpin contact type with a pitch of 1.27mm provides precise and efficient signal transmission. Operating at a voltage of 300 VAC and temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. With 170 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Trust the GCB85DHHT for high-reliability connectivity in your electronic designs.